Klauke LBOXX65B Crimper Set 223-Piece Incl. Cutter & L-Boxx

Image Representative of Range

Klauke LBOXX65B Crimper Set 223-Piece Incl. Cutter & L-Boxx

MPN
LBOXX65B
Brand
Klauke
EAN-13
4012078787291
Order Code
12-3061
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £730.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke LBOXX65B Crimper set includes a comprehensive 223-piece selection of spade terminals fitting 6 up to 50 mm² cables. Featuring a cable cutter, wire cutter, and crimp cable lug set, it is perfectly suited for electrical installation and maintenance tasks. This robust toolset is ideal for professionals needing reliable equipment for efficient wire connection and modifications.
Type Crimper set
Length 390mm
Crimp area 6 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 6mm²
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot