Klauke Kl920L Tool Shoulder Bag Empty 350X200X200 mm For Electrical Use

Order Code:

16-6517

Brand: Klauke MPN: KL920L EAN-13: 4012078723527
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Klauke KL920L, 3209169, is a tool shoulder bag designed for electrical contractors, known for its durable and practical construction. This empty bag measures 350 mm in width, 200 mm in height, and 200 mm in depth, providing ample storage for electricians' tools and accessories, facilitating easy transport and organisation. Constructed from robust materials, the Klauke KL920L is engineered to withstand the demanding environments typical of electrical work, offering protection and longevity to its contents. It is particularly suited for use on job sites, offering a portable solution for storing essential tools such as screwdrivers, pliers, and testing equipment, thereby supporting efficient and safe electrical installations and maintenance. This tool bag is an essential accessory for professionals in the electrical industry, aiming to enhance operational efficiency through orderly tool management.
Type Tool shoulder bag (empty)
Height 200mm
Width 350mm
Colour Black/blue
Depth 200mm
Dimensions (W x H x D) 350 x 200 x 200 mm
Product Type Tool shoulder bag (empty)
Weight 2600g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot