Klauke Kl905L Toolbox Empty Wxhxd 440X330X220 mm Tool Bags Tool Bags & Totes

MPN
KL905L
Brand
Klauke
EAN-13
4012078747134
Order Code
16-6515
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £119.84 £107.84
10+ £104.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke KL905L, 3209171, is a precisely crafted tool storage solution designed for engineers and technicians. This empty toolbox falls under the category of tool bags and totes, offering ample storage with its dimensions of 440 mm in width, 330 mm in height, and 220 mm in depth. The robust construction of the Klauke KL905L is suitable for securely organising and transporting a variety of tools and accessories essential in mechanical, electrical, and maintenance engineering fields. Its spacious and well-structured interior is ideal for managing tools efficiently, ensuring that equipment is readily accessible for professional tasks and repair work in various industrial environments. The durable materials ensure longevity and reliability required for both onsite and offsite project needs.
Type Toolbox (empty)
Height 330mm
Width 440mm
Colour Black/blue
Depth 220mm
Dimensions (W x H x D) 440 x 330 x 220 mm
Product Type Toolbox (empty)
Weight 2600g

Reviews

Be the first to submit a review

Trustpilot