Klauke Kl855B22 Tool Box With Tools 490 X 365 X 188 mm Lxwxh

Order Code:

16-6513

Brand: Klauke MPN: KL855B22 EAN-13: 4012078858281
  • Country of Origin: Germany
  • View All

Discontinued


Klauke KL855B22 is a highly functional tool box specifically designed to meet the needs of electrical contractors. This model, part number 3209136, features a comprehensive array of essential tools housed within a robust casing measuring 490 x 365 x 188 mm, providing a compact yet capacious solution for tool storage. Crafted for durability, the tool case is constructed to withstand the demanding conditions of engineering environments, ensuring reliability and long-term usage. The Klauke KL855B22 is optimised for professional applications, enabling precise and efficient work in tasks such as electrical installations, maintenance, and repair operations. This tool box is an indispensable asset for engineers seeking a dependable, all-in-one solution for their fieldwork demands.
Type Tool box (+ tools)
Height 188mm
Length 490mm
Width 365mm
Colour Black
Dimensions (L x W x H) 490 x 365 x 188 mm
Product Type Tool box (+ tools)
Weight 7.7kg

Trustpilot