Klauke K507WF Squeezer Ferrules 0.5-50mm² quick-change inserts

MPN
K507WF
Brand
Klauke
EAN-13
4059577018822
Order Code
04-6367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £210.39
10+ £204.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 161 availableBack-order availability date - 04/10/2026

The Klauke K507WF Squeezer is a crimping tool designed for ferrules ranging from 0.5 to 50 mm². It offers precise crimping for secure electrical connections. Ideal for both industrial and residential electrical applications, it ensures reliable performance and durability.
Type Squeezer
For Use With Ferrules
Length 220mm
Crimp area 0.5 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 0.5mm²
Weight 0.657kg

Reviews

Be the first to submit a review

Trustpilot