Klauke K432U Cable Strippers Wire Strippers 4-16mm²

MPN
K432U
Brand
Klauke
EAN-13
4012078920896
Order Code
16-6509
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £170.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Klauke K432U Cable Strippers Wire Strippers 4-16mm², manufactured by Klauke, with the part number K432U, are precision-engineered tools designed for the efficient stripping of cables and wires within a range of 4 to 16 square millimetres. This product is constructed to facilitate clean and accurate removal of insulation, ensuring optimal preparation for subsequent electrical connections. The wire strippers are built for durability, featuring a robust design suited for frequent use in both fieldwork and assembly environments. Typical applications include electrical installation, maintenance tasks in industrial settings, and cabling for telecommunications infrastructure, where precision in cable preparation is crucial for performance and safety standards.
Operating range (cross section) (max.) 16mm²
Weight 140g
Working area (cross section) 4 up to 16mm²
Working area cross section (min.) 4mm²

Reviews

Be the first to submit a review

Trustpilot