Klauke K4 Crimper K4 Squeezer Ferrules 0.5-2.5Mm² Crimp Tool

MPN
K4
Brand
Klauke
EAN-13
4012078000086
Order Code
16-6507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £32.62
10+ £31.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Klauke 3209147, is the Klauke K4 Crimper, a robust tool designed for precise crimping of squeezer ferrules ranging from 0.5 to 2.5 mm². This crimp tool, also known as the Klauke K4 Squeezer, is engineered to deliver reliable and consistent performance in electrical and mechanical fastening applications. Suitable for use in various industrial environments, the tool ensures secure connections in electrical installations, circuit assemblies, and panel wiring tasks. The Klauke K4 is a critical component in reducing resistance and enhancing the longevity of electrical connections, thereby serving as an essential tool for professionals requiring dependable crimping solutions.
Type Squeezer
Length 150m
Colour Multicolour
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Product Type Squeezer
Weight 0.16kg

Reviews

Be the first to submit a review

Trustpilot