Klauke K32 Crimp Tool Handles Twin Ferrules From 0.14 Up To 10 mm²

MPN
K32
Brand
Klauke
EAN-13
4012078036382
Order Code
16-6506
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £302.08 £248.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke presents the K32, with the manufacturer's part number 3209146. This crimp tool is designed for precision in handling twin ferrules ranging from 0.14 mm² up to 10 mm². The Klauke K32, known as the K32 Squeezer Ferrules, showcases robust construction and ergonomic design, facilitating ease of use in various electrical applications. Engineered for reliability, this tool finds typical usage in high-demand fields such as telecommunications, electrical maintenance, and industrial control systems where secure wiring connections are critical. Its compatibility with a range of ferrule sizes makes it versatile for use with diverse cable types, enhancing the efficiency and safety of electrical installations.
Type Squeezer
Length 177mm
Crimp area 0.14 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.14mm²
Product Type Squeezer
Weight 0.298kg

Reviews

Be the first to submit a review

Trustpilot