Klauke K306K K306K Squeezer Ferrules 0.08-16mm² auto adjust Crimper

MPN
K306K
Brand
Klauke
EAN-13
4012078858380
Order Code
04-6366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £252.70
5+ £249.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke K306K is a crimping tool designed for use with twin ferrules ranging from 0.08 to 16 mm². This squeezer is ideal for ensuring secure and reliable electrical connections in various applications. The Klauke K306K is typically used in electrical installations and maintenance tasks.
Type Squeezer
Length 215mm
Colour Multicolour
Crimp area 0.08 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.08mm²
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot