Klauke K3016K Twin Ferrules 0.14-10 mm² Crimper Crimp Tools & Dies

MPN
K3016K
Brand
Klauke
EAN-13
4012078913461
Order Code
16-6504
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £207.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Klauke K3016K 3209148 is a robust crimping kit designed for precision in applications requiring the use of twin ferrules ranging from 0.14 mm² to 10 mm². As a crimp tool equipped with distinctive dies, this squeezer is engineered to ensure reliable and consistent connections in wire termination processes. Typically employed in electrical and electronic engineering environments, the K3016K is ideal for ensuring secure connections in control panels, automation systems, and wiring harness assembly. Crafted for professional use, this crimper facilitates enhanced performance in maintaining electrical conductivity and structural integrity of wire terminations. Its construction supports a range of wire gauges, making it suitable for demanding industrial tasks where precision and durability are paramount.
Type Squeezer
Length 175mm
Crimp area 0.14 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.14mm²
Product Type Squeezer
Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot