Klauke K3014K Crimper Twin Ferrules 0.14 To 10 mm² For Precise Crimping

Order Code:

16-6503

Brand: Klauke MPN: K3014K EAN-13: 4012078885171
Qty Was Unit Price (Inc VAT)
1+ £267.34 £265.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Klauke K3014K, 3209149, is a precision crimping tool specifically designed for twin ferrules ranging from 0.14 to 10 mm². As part of the Crimp Kits category, this squeezer ferrules set is engineered to provide accurate and consistent crimping results, ensuring reliable electrical connections in high-performance applications. The tool's robust construction and ergonomic design facilitate long-term use in demanding environments, making it suitable for use in electrical engineering projects, including control panel assembly, industrial automation installations, and telecommunications systems.
Type Squeezer
Colour Multicolour
Crimp area 0.14 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.14mm²
Product Type Squeezer
Weight 0.35kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot