Klauke K1062 Cable cutter 62 mm 120 mm² Wire Strippers

MPN
K1062
Brand
Klauke
EAN-13
4012078037204
Order Code
16-6502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £546.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

Klauke K1062 is a cable cutting tool designed to handle cables with a diameter of up to 62 mm and a cross-sectional area of 120 mm². This robust wire stripper is constructed to deliver precise cutting performance and is suitable for professional applications requiring accurate cable adjustment. The tool's ergonomic design enhances ease of use while maintaining the durability expected in rigorous industrial environments. Engineers frequently utilise this cable cutter in electrical installations, maintenance tasks, and repair operations where reliable and efficient cable cutting is essential. Its construction ensures compatibility with various cable types, making it a versatile addition to any professional toolkit.
Colour Multicolour
Length 260mm
Product Type Cable cutter
Total Length 280m
Weight 0.6kg
Wire hardness cross section (max.) 120mm²
Wire hardness diameter (max.) 62mm

Reviews

Be the first to submit a review

Trustpilot