Klauke K102 Cable cutter 20 mm capacity 95 mm²

MPN
K102
Brand
Klauke
EAN-13
4012078037181
Order Code
16-6500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £86.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Klauke K102, Manufacturer's Part Number K102, is a precision-engineered cable cutter designed for efficiency in cutting tasks. This tool is capable of handling cables up to 20 mm in diameter and is rated for cutting capacities up to 95 mm², making it ideal for diverse electrical and engineering applications. The Klauke K102, classified among high-quality wire strippers, employs sharp blades that ensure clean and accurate cuts, enhancing operational safety and performance. Its robust construction is particularly suited for use in professional settings, including electrical installations, maintenance, and repair tasks where reliable and precise cable handling is required. The Klauke K102 provides engineers with a reliable solution for managing wire and cable cutting tasks with precision and ease.
Length 210mm
Product Type Cable cutter
Weight 0.38
Wire hardness cross section (max.) 95mm²
Wire hardness diameter (max.) 20mm

Reviews

Be the first to submit a review

Trustpilot