Klauke 748F8 Crimp Cable Lug 90° M8 95 mm² 1 Piece

Image Representative of Range

Klauke 748F8 Crimp Cable Lug 90° M8 95 mm² 1 Piece

MPN
748F8
Brand
Klauke
EAN-13
4012078470148
Order Code
12-2924
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Klauke manufactures the 748F8 crimp cable lug designed for secure electrical connections. This 90-degree M8 crimp connector with a cross-section of 95 mm² ensures reliable performance. It is typically used in electrical systems requiring robust and durable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot