Klauke 748F16 Crimp Cable Lug 90° M16 95mm² 1 piece

Image Representative of Range

Klauke 748F16 Crimp Cable Lug 90° M16 95mm² 1 piece

MPN
748F16
Brand
Klauke
EAN-13
4012078470124
Order Code
12-2923
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke 748F16 Crimp Cable Lug is designed for use with 95 mm² cables and features a 90-degree M16 blade terminal. Manufactured by Klauke, this crimp connector ensures secure connections for electrical installations. Ideal for industrial and commercial applications, it provides reliable performance in electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 95mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot