Klauke 747F12 Crimp Cable Lug 90° M12 70mm² 1 piece

Image Representative of Range

Klauke 747F12 Crimp Cable Lug 90° M12 70mm² 1 piece

MPN
747F12
Brand
Klauke
EAN-13
4012078470025
Order Code
12-2921
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Klauke 747F12 crimp cable lug is a 90-degree blade terminal designed for cables with a cross-section of 70 mm², and fits an M12 bolt. It is manufactured by Klauke, a reputable brand known for high-quality electrical connections. This connector is typically used in electrical installations to securely connect cables to terminals.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot