Easter Opening Hours and Delivery Dates here
Klauke 743F5 Crimp Cable Lug 90° M5 16 mm² 1 piece

Image Representative of Range

Klauke 743F5 Crimp Cable Lug 90° M5 16 mm² 1 piece

Order Code:

12-2917

Brand: Klauke MPN: 743F5 EAN-13: 4012078469791
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Klauke manufactures the 743F5 crimp cable lug, a high-quality connector designed for secure electrical connections. This crimp connector features a 90° blade terminal suitable for an M5 bolt size, accommodating cables with a cross-section of 16 mm². It is commonly used in electrical installations for reliable and robust termination of conductors.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 16 mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot