Klauke 6566 Ring Terminal 50mm² blue 1pc.

Image Representative of Range

Klauke 6566 Ring Terminal 50mm² blue 1pc.

MPN
6566
Brand
Klauke
EAN-13
4012078465625
Order Code
04-6231
Country of Origin
Slovak Republic
View Full Product Range (10)

Discontinued


The Klauke 6566 ring terminal, manufactured by Klauke, is a solder-free connection solution with a cross section capacity of up to 50 mm² and is coloured blue. This crimp connector is ideal for automotive and car applications, providing reliable electrical connections without the need for soldering. Typically used with M4, M6, and M8 ring terminals, it ensures secure attachment and conductivity in various electrical systems.
Colour Blue
Insulated PA
Maximum Wire Size (mm2) 50mm²
Contact Material Copper silver plated
Cross-section range 50 - 50mm²
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Min. cross section 50mm²
Product Type Ring Terminal
Type 6566

Trustpilot