Klauke 6546 Ring Terminal yellow insulated Crimp Cable Lug 25mm² 1pc

Image Representative of Range

Klauke 6546 Ring Terminal yellow insulated Crimp Cable Lug 25mm² 1pc

MPN
6546
Brand
Klauke
EAN-13
4012078474610
Order Code
04-6229
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.26
10+ £1.17
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Klauke 6546 ring terminal is a durable crimp connector with a maximum cross section of 25 mm², designed for reliable electrical connections. This yellow automotive crimp terminal is solder-free, ensuring ease of installation and efficient conductivity. Ideal for use in automotive applications, it comes as a single piece designed for M4, M6, or M8 ring terminal configurations.
Colour Yellow
Insulated PA
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Copper silver plated
Cross-section range 25 - 25mm²
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Min. cross section 25mm²
Product Type Ring Terminal
Type 6546

Reviews

Be the first to submit a review

Trustpilot