Klauke 6528 Insulated Crimp Ring Terminal red 10mm² 1pc

Image Representative of Range

Klauke 6528 Insulated Crimp Ring Terminal red 10mm² 1pc

MPN
6528
Brand
Klauke
EAN-13
4012078017275
Order Code
04-6219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.686
100+ £0.634
500+ £0.594
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Klauke 6528 ring terminal is a red, solder-free connector with a maximum cross-section capacity of 10 mm². Designed for automotive applications, it is suitable for M4, M6, and M8 ring posts. This one-piece crimp connector ensures reliable conductivity and secure fastening.
Colour Red
Insulated PA
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Contact Material Copper silver plated
Cross-section range 10 - 10mm²
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 10mm²
Misc Attribute B-POEV 200KA-SG
Product Type Ring Terminal
Type B-POEV 200KA-SG

Reviews

Be the first to submit a review

Trustpilot