Klauke 65212 Ring Terminal red insulated Crimp 10mm² 1pc

Image Representative of Range

Klauke 65212 Ring Terminal red insulated Crimp 10mm² 1pc

MPN
65212
Brand
Klauke
EAN-13
4012078017299
Order Code
04-6217
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.786
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Klauke 65212 ring terminal is a solder-free connector with a maximum cross-section of 10 mm², designed for reliable electrical connections. Manufactured by Klauke, it features a red colour coding and is ideal for automotive and general crimp terminal applications. The product is suitable for various ring terminal sizes, including M4, M6, and M8, ensuring versatility in its use across different electrical systems.
Colour Red
Insulated PA
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Contact Material Copper silver plated
Cross-section range 10 - 10mm²
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 10mm²
Product Type Ring Terminal
Type 65212

Reviews

Be the first to submit a review

Trustpilot