Klauke 65210 Ring Terminal red insulated Crimp 10mm² 1pc

Image Representative of Range

Klauke 65210 Ring Terminal red insulated Crimp 10mm² 1pc

MPN
65210
Brand
Klauke
EAN-13
4012078017282
Order Code
04-6215
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.727
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Klauke 65210 ring terminal is a red, solder-free crimp connector designed to support a cross-section of up to 10 mm². Manufactured by Klauke, this product is ideal for automotive applications, serving as a reliable car crimp terminal. It features a durable design suited for use with M4, M6, and M8 bolts.
Colour Red
Insulated PA
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Contact Material Copper silver plated
Cross-section range 10 - 10mm²
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 10mm²
Product Type Ring Terminal
Type 65210

Reviews

Be the first to submit a review

Trustpilot