Klauke 6504 Ring Terminal 6mm² yellow insulated Crimp 1pc

Image Representative of Range

Klauke 6504 Ring Terminal 6mm² yellow insulated Crimp 1pc

MPN
6504
Brand
Klauke
EAN-13
4012078000932
Order Code
04-6213
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,973 in stock

The Klauke 6504 ring terminal is a yellow, solder-free crimp connector with a maximum cross-section of 6 mm². It is often used in automotive applications and other electrical connections requiring secure and reliable terminals. This terminal is suitable for M8 rings and is typically used in cars for efficient electrical connectivity.
Colour Yellow
Insulated PA
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Type 6504

Reviews

Be the first to submit a review

Trustpilot