Klauke 65010 Ring Terminal insulated Crimp yellow 6mm² 1pc

Image Representative of Range

Klauke 65010 Ring Terminal insulated Crimp yellow 6mm² 1pc

MPN
65010
Brand
Klauke
EAN-13
4012078024778
Order Code
04-6211
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.404
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

The Klauke 65010 is a yellow ring terminal designed for a maximum cross section of 6 mm². This solder-free connector is commonly used in automotive applications as a crimp terminal. Its robust construction ensures reliable electrical connections in car wiring systems.
Colour Yellow
Insulated PA
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Type 65010

Reviews

Be the first to submit a review

Trustpilot