Klauke 63010 Ring Terminal 2.5mm² blue insulated Crimp Terminal 1pc

Image Representative of Range

Klauke 63010 Ring Terminal 2.5mm² blue insulated Crimp Terminal 1pc

MPN
63010
Brand
Klauke
EAN-13
4012078024570
Order Code
04-6207
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.291
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

The Klauke 63010 ring terminal is a blue, solder-free crimp connector designed for cross sections up to 2.5 mm². It is commonly used in automotive applications for secure electrical connections without the need for soldering. Its robust design and ease of use make it ideal for professionals and hobbyists alike.
Colour Blue
Insulated PA
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Type 63010

Reviews

Be the first to submit a review

Trustpilot