Klauke 6208 Ring Terminal red Crimp 0.5-1mm² insulated 1pc

Image Representative of Range

Klauke 6208 Ring Terminal red Crimp 0.5-1mm² insulated 1pc

MPN
6208
Brand
Klauke
EAN-13
4012078024297
Order Code
04-6197
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.295
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The Klauke 6208 ring terminal is a solder-free crimp connector designed for a cross-section up to 1 mm². Available in a distinctive red, it features versatility with options for M4, M6, and M8 ring sizes. Typically used in automotive and electrical applications, it ensures secure and reliable connections.
Colour Red
Insulated PA
Maximum Wire Size (mm2) 1mm
Contact Material Copper silver plated
Cross-section range 0.5 - 1mm²
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.5mm²
Product Type Ring Terminal
Type 6208

Reviews

Be the first to submit a review

Trustpilot