Klauke 62010 Ring Terminal 1mm² red insulated Crimp 0.5-1 QMM 1pc

Image Representative of Range

Klauke 62010 Ring Terminal 1mm² red insulated Crimp 0.5-1 QMM 1pc

MPN
62010
Brand
Klauke
EAN-13
4012078024327
Order Code
04-6196
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.304
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The Klauke 62010 Ring Terminal is a solder-free crimp connector with a cross-section capacity of up to 1 mm². This red automotive crimp terminal is ideal for secure connections in car electrical systems. It is typically used for connectivity in M8, M6, or M4 ring terminal applications.
Colour Red
Insulated PA
Maximum Wire Size (mm2) 1mm
Contact Material Copper silver plated
Cross-section range 0.5 - 1mm²
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.5mm²
Product Type Ring Terminal
Type 62010

Reviews

Be the first to submit a review

Trustpilot