Klauke 52055383 Cable Reel Unwinder 500mm/650mm 200kg Capacity

MPN
52055383
Brand
Klauke
EAN-13
4012078719308
Order Code
04-6188
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £300.00 £255.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke Cable Reel Unwinder 52055383 is a durable and efficient cable dispenser. It features the Easy Roller design for smooth and easy unwinding of cables. This product is typically used in electrical and telecommunications installations to streamline the handling of cable reels.
Type Cable dispenser
Dimensions (L x W x H) 530 x 570 x 90 mm
Height 90mm
Length 530mm
Width 570mm

Reviews

Be the first to submit a review

Trustpilot