Klauke 51R12 Crimp Cable Lug 90° M12 185mm² 1 piece

Image Representative of Range

Klauke 51R12 Crimp Cable Lug 90° M12 185mm² 1 piece

MPN
51R12
Brand
Klauke
EAN-13
4012078465908
Order Code
12-2778
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Klauke 51R12 is a crimp cable lug designed for a 90-degree connection with an M12 terminal. It accommodates cables up to 185 mm² and is typically used for electrical applications requiring secure and reliable connections. This robust connector is suitable for industrial and commercial electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 185mm²
Maximimum Wire Gauge (AWG) 350MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot