Klauke 50R20 Crimp Cable Lug 90° M20 150mm² 1 piece

Image Representative of Range

Klauke 50R20 Crimp Cable Lug 90° M20 150mm² 1 piece

MPN
50R20
Brand
Klauke
EAN-13
4012078467094
Order Code
12-2777
Country of Origin
Slovak Republic
View Full Product Range (32)

Discontinued


Klauke manufactures the 50R20 crimp cable lug designed for secure electrical connections. This lug is suitable for 150 mm² cables, featuring a 90-degree angle for compact installations with a M20 bolt size. Typically used in industrial and electrical applications, it ensures efficient conductivity and reliability.
Colour Metal
Insulated Not insulated
Stud Size 20mm
Maximum Wire Size (mm2) 150mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Product Type Crimp cable lug
Thread Size M20

Trustpilot