Klauke 50R16 Crimp Cable Lug 90° M16 150mm² 1 pieces

Image Representative of Range

Klauke 50R16 Crimp Cable Lug 90° M16 150mm² 1 pieces

MPN
50R16
Brand
Klauke
EAN-13
4012078467087
Order Code
12-2776
Country of Origin
Slovak Republic
View Full Product Range (32)

Discontinued


Klauke manufactures the 50R16 crimp cable lug, a 90-degree M16 connector designed for 150 mm² cables. This blade terminal ensures a secure electrical connection. It is typically used in industrial and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 150mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Product Type Crimp cable lug
Thread Size M16

Trustpilot