Klauke 48R8 Crimp Cable Lug 90° M8 95mm² 1 piece

Image Representative of Range

Klauke 48R8 Crimp Cable Lug 90° M8 95mm² 1 piece

MPN
48R8
Brand
Klauke
GTIN-14
04012078467049
Order Code
12-2768
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 28/10/2026

The Klauke 48R8 crimp cable lug is designed for a 90-degree connection with an M8 bolt. It accommodates a 95 mm² cable and is typically used for secure electrical connections in industrial settings. This robust connector ensures reliable power transmission in demanding applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot