Klauke 48R12 Crimp Cable Lug 90° M12 95mm² 1 piece

Image Representative of Range

Klauke 48R12 Crimp Cable Lug 90° M12 95mm² 1 piece

MPN
48R12
Brand
Klauke
EAN-13
4012078467018
Order Code
12-2765
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The Klauke 48R12 is a crimp cable lug designed for a 95 mm² cable with a 90-degree angle and an M12 size. It features robust blade terminals, ideal for securing electrical connections. Typically used in industrial electrical installations, it ensures a reliable and strong connection.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot