Klauke 47R8 Crimp Cable Lug 90° M8 70mm² Hole Dia8.5mm For VDE 0295 Conductors

Image Representative of Range

Klauke 47R8 Crimp Cable Lug 90° M8 70mm² Hole Dia8.5mm For VDE 0295 Conductors

MPN
47R8
Brand
Klauke
EAN-13
2050001561749
Order Code
12-2760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 508 in stock

The Klauke 47R8 crimp cable lug is designed for a 90° connection with an M8 fitting and supports cables up to 70 mm². The hole diameter is 8.5 mm, making it suitable for robust electrical installations. This blade terminal is commonly used in industrial and automotive applications requiring secure cable connections.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 70mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot