Klauke 47R10 Crimp Cable Lug 90° M10 70mm² Hole Dia 10.5mm 1 Piece

Image Representative of Range

Klauke 47R10 Crimp Cable Lug 90° M10 70mm² Hole Dia 10.5mm 1 Piece

MPN
47R10
Brand
Klauke
EAN-13
2050001561732
Order Code
12-2759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

The Klauke 47R10 crimp cable lug is designed for 70 mm² cables with a 90-degree angle and an M10 connection. It features a 10.5 mm hole diameter, making it suitable for secure electrical connections. Common applications include electrical installations and connecting copper conductors.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 10.5mm
max. cross section 70mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot