Klauke 46R8 Crimp Cable Lug 90° M8 50mm² Hole Dia8.5mm 1 piece For VDE 0295

Image Representative of Range

Klauke 46R8 Crimp Cable Lug 90° M8 50mm² Hole Dia8.5mm 1 piece For VDE 0295

MPN
46R8
Brand
Klauke
EAN-13
2050001561725
Order Code
12-2732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 485 in stock

The Klauke 46R8 crimp cable lug is designed for 50 mm² cables and features a 90° blade terminal with an M8 fitting. It has a hole diameter of 8.5 mm, providing a secure and robust connection. Typically used in electrical installations, it ensures reliable conductivity and is ideal for professional wiring projects.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 50mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot