Klauke 46R10 Crimp Cable Lug 90° M10 50mm² Hole Dia10.5mm 1 piece

Image Representative of Range

Klauke 46R10 Crimp Cable Lug 90° M10 50mm² Hole Dia10.5mm 1 piece

MPN
46R10
Brand
Klauke
EAN-13
2050001561718
Order Code
12-2729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

The Klauke 46R10 crimp cable lug features a 90° blade terminal design with an M10 connection, suitable for 50 mm² cables and has a hole diameter of 10.5 mm. It is ideal for electrical installations requiring secure cable connections in tight spaces. Typically used in industrial and automotive applications, this single-piece crimp connector ensures reliable performance.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 10.5mm
max. cross section 50mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot