Klauke 45R8 Crimp Cable Lug 90° M8 35mm² Hole Dia8.5mm 1 piece Annealed

Image Representative of Range

Klauke 45R8 Crimp Cable Lug 90° M8 35mm² Hole Dia8.5mm 1 piece Annealed

MPN
45R8
Brand
Klauke
EAN-13
2050001561701
Order Code
12-2725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

The Klauke 45R8 crimp cable lug features a 90° M8 connection suited for 35 mm² cables with an 8.5 mm hole diameter. This crimp connector is typically used in electrical installations for secure and reliable connections. It is ideal for applications requiring a durable and robust connection in the electrical and electronics industry.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 35mm²
Misc Attribute 1 90°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot