Klauke 44R8 Crimp Cable Lug 90° M8 25mm² Hole Dia 8.5mm 1 piece

Image Representative of Range

Klauke 44R8 Crimp Cable Lug 90° M8 25mm² Hole Dia 8.5mm 1 piece

MPN
44R8
Brand
Klauke
EAN-13
2050001561671
Order Code
12-2719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 680 in stock

The Klauke 44R8 crimp cable lug is a 90° blade terminal designed for secure electrical connections in cable installations. With a hole diameter of 8.5 mm and suitable for cables up to 25 mm², it ensures a reliable fit for M8 bolts. Typically used in industrial and automotive applications, this connector is essential for efficient power distribution systems.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 25mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot