Klauke 44R6 Crimp Cable Lug 90° M6 25mm² Hole Dia6.5mm 1 piece

Image Representative of Range

Klauke 44R6 Crimp Cable Lug 90° M6 25mm² Hole Dia6.5mm 1 piece

MPN
44R6
Brand
Klauke
EAN-13
2050001561664
Order Code
12-2717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,460 in stock

The Klauke 44R6 crimp cable lug is a high-quality electrical connector designed for 25 mm² cables. Featuring a 90° blade terminal with an M6 fitting and a hole diameter of 6.5 mm, it is ideal for secure and efficient connections. This component is commonly used in electrical installations and maintenance tasks requiring reliable cable terminations.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 25mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot