Klauke 44R5 Crimp Cable Lug 90° M5 25mm² 1 piece

Image Representative of Range

Klauke 44R5 Crimp Cable Lug 90° M5 25mm² 1 piece

MPN
44R5
Brand
Klauke
EAN-13
4012078466875
Order Code
12-2716
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 952 in stock

The Klauke 44R5 crimp cable lug is designed for secure electrical connections, featuring a 90° blade terminal for efficient space utilisation. This connector supports a 25 mm² cable cross-section and is equipped with an M5 fitting. It is typically used in electrical installations for reliable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot