Klauke 43R8 Crimp Cable Lug 90° M8 16mm² Dia8.5mm VDE Class 2

Image Representative of Range

Klauke 43R8 Crimp Cable Lug 90° M8 16mm² Dia8.5mm VDE Class 2

MPN
43R8
Brand
Klauke
EAN-13
2050001561657
Order Code
12-2714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 276 in stockBack-order availability date - 28/10/2026

The Klauke 43R8 crimp cable lug is designed for secure electrical connections, featuring a 90° angled M8 blade terminal for 16 mm² wires. It has a hole diameter of 8.5 mm, making it suitable for various industrial and electrical applications. This component is typically used in environments where reliable cable terminations are crucial.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 16mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot