Klauke 43R6 Crimp Cable Lug 90° M6 16mm² Dia6.5mm For VDE 0295 Class 2

Image Representative of Range

Klauke 43R6 Crimp Cable Lug 90° M6 16mm² Dia6.5mm For VDE 0295 Class 2

MPN
43R6
Brand
Klauke
EAN-13
2050001561640
Order Code
12-2712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 28/10/2026

The Klauke 43R6 crimp cable lug is a robust connector featuring a 90° blade terminal designed for M6 connections and accommodating a cable size of 16 mm² with a hole diameter of 6.5 mm. This durable component is ideal for secure electrical connections in automotive and industrial applications. Delivered as a single piece, it ensures reliable performance in demanding environments.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 16mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot