Klauke 42R8 Crimp Cable Lug 90° M8 10mm² Hole Dia 8.5mm Annealed 1 piece

Image Representative of Range

Klauke 42R8 Crimp Cable Lug 90° M8 10mm² Hole Dia 8.5mm Annealed 1 piece

MPN
42R8
Brand
Klauke
EAN-13
2050001561633
Order Code
12-2704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.706
10+ £0.652
100+ £0.602
500+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Klauke 42R8 crimp cable lug is a 90-degree blade terminal designed for M8 connections with a 10 mm² wire size, featuring a hole diameter of 8.5 mm. It is ideal for secure electrical connections where space is limited, such as in automotive or electrical equipment. This single piece is known for reliability and precise connection in demanding applications.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 10mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot