Klauke 42R6 Crimp Cable Lug 90° M6 10mm² Hole Dia 6.5mm 1 piece Annealed

Image Representative of Range

Klauke 42R6 Crimp Cable Lug 90° M6 10mm² Hole Dia 6.5mm 1 piece Annealed

MPN
42R6
Brand
Klauke
EAN-13
2050001561626
Order Code
12-2702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.618
100+ £0.571
500+ £0.536
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 931 in stock

The Klauke 42R6 crimp cable lug is a 90-degree angled connector designed for M6 bolts and cables up to 10 mm², with a hole diameter of 6.5 mm. It is typically used for secure electrical connections in industrial and automotive applications. This robust, single-piece component ensures reliable performance in demanding environments.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 10mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot