Klauke 41R6 Crimp Cable Lug 90° M6 6mm² Hole 6.5mm 1 piece Flat Contact

Image Representative of Range

Klauke 41R6 Crimp Cable Lug 90° M6 6mm² Hole 6.5mm 1 piece Flat Contact

MPN
41R6
Brand
Klauke
EAN-13
2050001561459
Order Code
12-2698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.658
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Klauke 41R6 crimp cable lug is engineered for secure electrical connections, featuring a 90-degree angle, M6 stud size, and accommodating 6 mm² cables. With a hole diameter of 6.5 mm, it ensures a snug fit for reliable performance. Typically used in automotive and industrial applications, this connector facilitates efficient and stable electrical setups.
Connection Angle 90°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 6mm²
Misc Attribute 2 90°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot