Klauke 41R5 Crimp Cable Lug 90° M5 6mm² 1 piece

Image Representative of Range

Klauke 41R5 Crimp Cable Lug 90° M5 6mm² 1 piece

MPN
41R5
Brand
Klauke
GTIN-14
04012078466721
Order Code
12-2697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The Klauke crimp cable lug 41R5 is a 90-degree blade terminal designed for secure electrical connections. It supports a cable size of 6 mm² with an M5 stud hole. Typically used in electrical installations and automation systems, this component ensures reliable conductivity and connection stability.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot