Klauke 172R16 Crimp Cable Lug 90° M16 240 mm² 1 piece

Image Representative of Range

Klauke 172R16 Crimp Cable Lug 90° M16 240 mm² 1 piece

MPN
172R16
Brand
Klauke
EAN-13
4012078472401
Order Code
12-2608
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £22.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Klauke manufactures the 172R16 Crimp Cable Lug designed for securing 240 mm² cables. This crimp connector features a 90° angled M16 blade terminal ideal for efficient electrical connections. It is typically used in industrial and electrical applications requiring robust and reliable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot