Klauke 172R12 Crimp Cable Lug 90° M12 240mm² 1 piece

Image Representative of Range

Klauke 172R12 Crimp Cable Lug 90° M12 240mm² 1 piece

MPN
172R12
Brand
Klauke
EAN-13
4012078472364
Order Code
12-2607
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Klauke 172R12 is a crimp cable lug designed for 90-degree connections, suitable for M12 bolts. It features a blade terminal and supports cable sizes up to 240 mm². This versatile component is typically used in electrical installations to provide secure and reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot