Klauke 170R12BK Crimp Cable Lug 90° M12 150mm² 1 piece

Image Representative of Range

Klauke 170R12BK Crimp Cable Lug 90° M12 150mm² 1 piece

MPN
170R12BK
Brand
Klauke
EAN-13
4012078472197
Order Code
12-2602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Klauke 170R12BK is a crimp cable lug designed for secure wire connections, featuring a 90-degree blade terminal. Manufactured by Klauke, this connector supports 150 mm² cables and is suitable for M12 bolts. It is typically used in electrical installations for reliable cable termination in industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 150mm
Connection Angle 90°
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot